Add To Favorites
Product Overview
Digi-Key Part Number 223-1102-ND
Quantity Available
Manufacturer

Manufacturer Part Number

17-015A

Description SENSOR PRES ABS ULTRA STABLE TO8
Expanded Description Pressure Sensor 15 PSI (103.42 kPa) Absolute Male - 0.19" (4.78mm) Tube 0 mV ~ 100 mV TO-8 Style, 12 Leads
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 17, 47 Ultrastable
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Measurement Specialties

Series 17
Part Status Active
Pressure Type Absolute
Operating Pressure 15 PSI (103.42 kPa)
Output Type Wheatstone Bridge
Output 0 mV ~ 100 mV
Accuracy ±0.1%
Voltage - Supply -
Port Size Male - 0.19" (4.78mm) Tube
Port Style Barbless
Features Temperature Compensated
Termination Style PCB
Maximum Pressure 45 PSI (310.26 kPa)
Operating Temperature -40°C ~ 125°C
Package / Case TO-8 Style, 12 Leads
Supplier Device Package TO-8
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 17-015A-ND
17015A
223-1102
PC732-7007-8102
Q2490494

05:54:53 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 64,64000 64,64
5 61,40800 307,04
10 56,55900 565,59
25 50,09560 1.252,39
50 48,47940 2.423,97
100 46,86340 4.686,34

Submit a request for quotation on quantities greater than those displayed.

Send Feedback