Add To Favorites
Product Overview
Digi-Key Part Number MSP6941-ND
Quantity Available 112
Can ship immediately
Manufacturer

Manufacturer Part Number

1210A-015D-3L

Description SENSOR 15PSID 100MV 8PIN PCB
Expanded Description Pressure Sensor 15 PSI (103.42 kPa) Differential Male - 0.13" (3.23mm) Tube, Dual 0 mV ~ 100 mV 8-DIP Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Measurement Specialties

Series -
Part Status Active
Pressure Type Differential
Operating Pressure 15 PSI (103.42 kPa)
Output Type Wheatstone Bridge
Output 0 mV ~ 100 mV
Accuracy ±0.1%
Voltage - Supply -
Port Size Male - 0.13" (3.23mm) Tube, Dual
Port Style Barbless
Features Temperature Compensated
Termination Style PC Pin
Maximum Pressure 45 PSI (310.26 kPa)
Operating Temperature -40°C ~ 125°C
Package / Case 8-DIP Module
Supplier Device Package -
 
Additional Resources
Standard Package ? 40
Other Names 1210A015D3L
MSP6941

04:30:02 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 37,88000 37,88
5 36,16200 180,81
10 32,71800 327,18
25 30,13520 753,38
50 26,69100 1.334,55
100 25,83010 2.583,01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback