Add To Favorites
Product Overview
Digi-Key Part Number CCM1505-ND
Quantity Available 163
Can ship immediately
Manufacturer

Manufacturer Part Number

RJ45-8N4-S

Description CONN MOD JACK 8P8C R/A SHIELDED
Expanded Description Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets N Series Catalog
Product Training Modules Modular Jack Portfolio
Featured Product TE Connectivity - Modular Jack
Modular Jack Connectors
3D Model 1-6609212-6.pdf
Catalog Page 301 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Corcom Filters

Series N
Packaging ? Bulk ?
Part Status Active
Connector Type Jack
Number of Positions/Contacts 8p8c (RJ45, Ethernet)
Number of Ports 1
Number of Rows 1
Mounting Type Through Hole
Orientation 90° Angle (Right)
Termination Solder
Shielding Shielded
Ratings -
Features Board Lock, Filter, Panel Stops
LED Color Does Not Contain LED
Ingress Protection -
Tab Direction Down
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 50µin (1.27µm)
Housing Material Polyamide (PA), Nylon, Glass Filled
Operating Temperature -
 
Additional Resources
Standard Package ? 100
Other Names 1-1609212-6
1-6609212-6
CCM1505
RJ458N4S

19:15:13 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,52000 7,52
10 7,18900 71,89
25 6,53520 163,38
50 6,20840 310,42
100 6,04510 604,51
250 5,39156 1.347,89
500 5,06478 2.532,39
1.000 4,47661 4.476,61

Submit a request for quotation on quantities greater than those displayed.

Send Feedback