Add To Favorites
Product Overview
Digi-Key Part Number CCM1502-ND
Quantity Available 137
Can ship immediately
Manufacturer

Manufacturer Part Number

RJ45-8N3-B

Description CONN MOD JACK 8P8C R/A SHIELDED
Expanded Description Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets N Series Catalog
Product Training Modules Modular Jack Portfolio
Featured Product TE Connectivity - Modular Jack
Modular Jack Connectors
Catalog Page 301 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Corcom Filters

Series N
Packaging ? Bulk ?
Part Status Active
Connector Type Jack
Number of Positions/Contacts 8p8c (RJ45, Ethernet)
Number of Ports 1
Number of Rows 1
Mounting Type Through Hole
Orientation 90° Angle (Right)
Termination Solder
Shielding Shielded
Ratings -
Features Board Lock, Filter, Panel Stops
LED Color Does Not Contain LED
Ingress Protection -
Tab Direction Down
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 50µin (1.27µm)
Housing Material Polyamide (PA), Nylon, Glass Filled
Operating Temperature -
 
Additional Resources
Standard Package ? 100
Other Names 1-1609212-3
1-6609212-3
CCM1502
RJ458N3B

00:21:02 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,01000 7,01
10 6,71100 67,11
25 6,12720 153,18
50 5,83560 291,78
100 5,54380 554,38
250 4,96024 1.240,06
500 4,66846 2.334,23
1.000 4,08491 4.084,91

Submit a request for quotation on quantities greater than those displayed.

Send Feedback