Add To Favorites
Product Overview
Digi-Key Part Number CCM1396-ND
Quantity Available 1.690
Can ship immediately
Manufacturer

Manufacturer Part Number

RJ11-6N3-B

Description CONN MOD JACK 6P6C R/A SHIELDED
Expanded Description Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Shielded
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets N Series Catalog
Product Training Modules Modular Jack Portfolio
Featured Product TE Connectivity - Modular Jack
Modular Jack Connectors
Catalog Page 301 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Corcom Filters

Series N
Packaging ? Bulk ?
Part Status Active
Connector Type Jack
Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25)
Number of Ports 1
Number of Rows 1
Mounting Type Through Hole
Orientation 90° Angle (Right)
Termination Solder
Shielding Shielded
Ratings -
Features Board Lock, Filter, Panel Stops
LED Color Does Not Contain LED
Ingress Protection -
Tab Direction Down
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 50µin (1.27µm)
Housing Material Polyamide (PA), Nylon, Glass Filled
Operating Temperature -
 
Additional Resources
Standard Package ? 100
Other Names 1609212-6
6609212-6
CCM1396
RJ116N3B

01:39:38 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,52000 6,52
10 6,24900 62,49
25 5,70560 142,64
50 5,43360 271,68
100 5,16190 516,19
250 4,61852 1.154,63
500 4,34684 2.173,42
1.000 3,80349 3.803,49
2.500 3,61331 9.033,28

Submit a request for quotation on quantities greater than those displayed.

Send Feedback