Add To Favorites
Product Overview
Digi-Key Part Number CCM1822-ND
Quantity Available 74
Can ship immediately
Manufacturer

Manufacturer Part Number

PS0S0S000

Description PWR ENT MOD RCPT IEC320-C14 PNL
Expanded Description Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Corcom Filters

Series P, Chameleon, Corcom
Packaging ? Bulk ?
Part Status Active
Connector Style IEC 320-C14
Connector Type Receptacle, Male Blades - Module
Current - IEC 10A
Voltage - IEC 120VAC
Current - UL 10A
Voltage - UL 250VAC
Filter Type Unfiltered - Commercial
Fuse Yes
Number of Positions 3
Mounting Type Panel Mount, Snap-In
Termination Quick Connect - 0.187" (4.7mm)
Switch Features Switch On-Off
Features Conversion Clip
Fuse Holder, Drawer Fuse Holder
Panel Cutout Dimensions Variable Size
Panel Thickness 0.031" ~ 0.083" (0.79mm ~ 2.11mm)
Material Flammability Rating -
Ingress Protection -
Approvals CSA, UL, VDE
 
Additional Resources
Standard Package ? 16
Other Names 1609101-7
6609101-7
CCM1822
PS0S0S000-ND

10:35:05 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 15,82000 15,82
10 14,69200 146,92
25 13,18480 329,62
50 12,80800 640,40
100 11,30120 1.130,12
250 10,54780 2.636,95
500 10,32178 5.160,89

Submit a request for quotation on quantities greater than those displayed.

Send Feedback