Add To Favorites
Product Overview
Digi-Key Part Number 7-6609107-9-ND
Quantity Available 70
Can ship immediately
Manufacturer

Manufacturer Part Number

7-6609107-9

Description PWR ENT MOD RCPT IEC320-C14 PNL
Expanded Description Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets P Series Drawing
Other Related Documents Corcom EMI/RFI Filter Selector Chart
3D Model 7-6609107-9.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Corcom Filters

Series P, Corcom
Packaging ? Bulk ?
Part Status Active
Connector Style IEC 320-C14
Connector Type Receptacle, Male Blades - Module
Current - IEC 10A
Voltage - IEC 120VAC
Current - UL 10A
Voltage - UL 250VAC
Filter Type Filtered (EMI, RFI) - Commercial
Fuse Yes
Number of Positions 3
Mounting Type Panel Mount, Snap-In
Termination Quick Connect - 0.187" (4.7mm)
Switch Features -
Features Shielded
Fuse Holder, Drawer Fuse Holder, Twin Fused
Panel Cutout Dimensions Variable Size
Panel Thickness 0.031" ~ 0.114" (0.79mm ~ 2.90mm)
Material Flammability Rating -
Ingress Protection -
Approvals CSA, UL, VDE
 
Additional Resources
Standard Package ? 16
Other Names 7-1609107-9
PS000DSXB
PS000DSXB-ND

20:01:52 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 21,25000 21,25
10 19,18600 191,86
25 18,38160 459,54
50 17,23280 861,64
100 16,65830 1.665,83
250 15,73924 3.934,81
500 15,27968 7.639,84

Submit a request for quotation on quantities greater than those displayed.

Send Feedback