Add To Favorites
Product Overview
Digi-Key Part Number CCM1063-ND
Quantity Available
Manufacturer

Manufacturer Part Number

6EHL1SCM

Description PWR ENT MOD RCPT IEC320-C14 PNL
Expanded Description Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets L Series
Other Related Documents Corcom EMI/RFI Filter Selector Chart
3D Model 6609123-3.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Corcom Filters

Series L, Corcom
Packaging ? Bulk ?
Part Status Active
Connector Style IEC 320-C14
Connector Type Receptacle, Male Blades - Module
Current - IEC 6A
Voltage - IEC 120/250VAC
Current - UL 6A
Voltage - UL 250VAC
Filter Type Filtered (EMI, RFI) - Commercial
Fuse Yes
Number of Positions 3
Mounting Type Panel Mount, Snap-In
Termination Quick Connect - 0.110" (2.8mm)
Switch Features Switch On-Off
Features -
Fuse Holder, Drawer Fuse Holder
Panel Cutout Dimensions Variable Size
Panel Thickness 0.031" ~ 0.126" (0.79mm ~ 3.20mm)
Material Flammability Rating -
Ingress Protection -
Approvals CSA, UL, VDE
 
Additional Resources
Standard Package ? 16
Other Names 1609123-3
6609123-3
CCM1063

18:24:06 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 38,18000 38,18
10 34,46200 344,62
25 33,01720 825,43
50 30,95360 1.547,68
100 29,92180 2.992,18
250 28,27092 7.067,73

Submit a request for quotation on quantities greater than those displayed.

Send Feedback