Add To Favorites
Product Overview
Digi-Key Part Number CCM1791-ND
Quantity Available 142
Can ship immediately
Manufacturer

Manufacturer Part Number

6609117-3

Description PWR ENT MOD RCPT IEC320-C14 PNL
Expanded Description Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets 3EGS1-1
GG/HG Series, Prod Guide
Other Related Documents Corcom EMI/RFI Filter Selector Chart
Product Training Modules EMI/RFI Filters
3D Model 6609117-3.pdf
Catalog Page 1621 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Corcom Filters

Series GG, Corcom
Packaging ? Bulk ?
Part Status Active
Connector Style IEC 320-C14
Connector Type Receptacle, Male Blades - Module
Current - IEC 3A
Voltage - IEC 120/250VAC
Current - UL -
Voltage - UL -
Filter Type Filtered (EMI, RFI) - Commercial
Fuse Yes
Number of Positions 3
Mounting Type Panel Mount, Snap-In
Termination Quick Connect - 0.250" (6.3mm)
Switch Features -
Features -
Fuse Holder, Drawer Fuse Holder
Panel Cutout Dimensions Rectangular - 28.96mm x 33.02mm
Panel Thickness -
Material Flammability Rating -
Ingress Protection -
Approvals CSA, UL, VDE
 
You May Also Be Interested In
Additional Resources
Standard Package ? 36
Other Names 1609117-3
3EGS1-1
3EGS1-1-ND
3EGS11
CCM1791

11:28:17 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 15,58000 15,58
10 14,46800 144,68
25 12,98360 324,59
50 12,61280 630,64
100 11,12890 1.112,89
250 10,38696 2.596,74
500 10,16438 5.082,19

Submit a request for quotation on quantities greater than those displayed.

Send Feedback