Add To Favorites
Product Overview
Digi-Key Part Number 6609116-1-ND
Quantity Available 322
Can ship immediately
Manufacturer

Manufacturer Part Number

6609116-1

Description PWR ENT MOD RCPT IEC320-C14 PNL
Expanded Description Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets GG/HG Series, Prod Guide
Other Related Documents Corcom EMI/RFI Filter Selector Chart
3D Model 6609116-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Corcom Filters

Series HG, Corcom
Packaging ? Bulk ?
Part Status Active
Connector Style IEC 320-C14
Connector Type Receptacle, Male Blades - Module
Current - IEC 1A
Voltage - IEC 120/250VAC
Current - UL -
Voltage - UL -
Filter Type Filtered (EMI, RFI) - Commercial
Fuse Yes
Number of Positions 3
Mounting Type Panel Mount, Flange
Termination Quick Connect - 0.250" (6.3mm)
Switch Features -
Features -
Fuse Holder, Drawer Fuse Holder, Twin Fused
Panel Cutout Dimensions Rectangular - 28.96mm x 33.02mm
Panel Thickness -
Material Flammability Rating -
Ingress Protection -
Approvals CSA, UL, VDE
 
Additional Resources
Standard Package ? 36
Other Names 1609116-1
1EHG1-2
1EHG1-2-ND
1EHG12

07:55:01 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 19,83000 19,83
10 18,41700 184,17
25 16,52760 413,19
50 16,05560 802,78
100 14,16660 1.416,66
250 13,22220 3.305,55
500 12,93888 6.469,44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback