Add To Favorites
Product Overview
Digi-Key Part Number 6609035-9-ND
Quantity Available 187
Can ship immediately
Manufacturer

Manufacturer Part Number

6609035-9

Description LINE FILTER 250VAC 10A CHASS MNT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets SK Series
10ESK1 Drawing
Other Related Documents Corcom EMI/RFI Filter Selector Chart
3D Model 6609035-9.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Corcom Filters

Series SK
Part Status Active
Filter Type Single Phase
Configuration Single Stage
Voltage - Rated DC -
Voltage - Rated AC 250V
Voltage - Rated AC (Phase to Ground/Neutral) -
Voltage - Rated AC (Phase to Phase) -
Current 10A
Frequency - Operating 50/60Hz
Applications General Purpose
Approvals CSA, UR, VDE
Operating Temperature -10°C ~ 40°C
Mounting Type Chassis Mount
Termination Style Quick Connect
Inductance 7.13mH
 
Additional Resources
Standard Package ? 8
Other Names 10ESK1
10ESK1-ND
1609035-9

11:14:24 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 33,16000 33,16
10 32,12600 321,26
25 31,08960 777,24
50 30,05340 1.502,67
100 29,01700 2.901,70
250 25,90808 6.477,02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback