Add To Favorites
Product Overview
Digi-Key Part Number CCM1101-ND
Quantity Available 112
Can ship immediately
Manufacturer

Manufacturer Part Number

6609015-3

Description PWR ENT RCPT IEC320-C14 PANEL QC
Expanded Description Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 3EF1F
EF Series
Other Related Documents Corcom EMI/RFI Filter Selector Chart
Product Training Modules EMI/RFI Filters
3D Model 6609015-3.pdf
Catalog Page 1627 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Corcom Filters

Series EF, Corcom
Packaging ? Bulk ?
Part Status Active
Connector Style IEC 320-C14
Connector Type Receptacle, Male Blades
Current - IEC 3A
Voltage - IEC 120/250VAC
Current - UL -
Voltage - UL -
Filter Type Filtered (EMI, RFI) - Commercial
Fuse No
Number of Positions 3
Mounting Type Panel Mount, Flange
Termination Quick Connect - 0.250" (6.3mm)
Switch Features -
Features Front or Rear Side Mount, Shielded
Fuse Holder, Drawer -
Panel Cutout Dimensions Variable Size
Panel Thickness -
Material Flammability Rating -
Ingress Protection -
Approvals CSA, UL, VDE
 
Additional Resources
Standard Package ? 40
Other Names 1609015-3
3EF1F
CCM1101

00:41:55 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 13,76000 13,76
10 12,51000 125,10
25 12,19760 304,94
50 11,25920 562,96
100 10,63370 1.063,37
250 9,69544 2.423,86
500 9,06992 4.534,96
1.000 8,31931 8.319,31

Submit a request for quotation on quantities greater than those displayed.

Send Feedback