Add To Favorites
Product Overview
Digi-Key Part Number CCM1220-ND
Quantity Available 590
Can ship immediately
Manufacturer

Manufacturer Part Number

6609006-1

Description PWR ENT RCPT IEC320-C14 PANEL QC
Expanded Description Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 1EEJ1
EEJ,EJH,EJM,EJS Series
Other Related Documents Corcom EMI/RFI Filter Selector Chart
Product Training Modules EMI/RFI Filters
3D Model 6609006-1.pdf
Catalog Page 1627 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Corcom Filters

Series EEJ, Corcom
Packaging ? Bulk ?
Part Status Active
Connector Style IEC 320-C14
Connector Type Receptacle, Male Blades
Current - IEC 1A
Voltage - IEC 120/250VAC
Current - UL 1A
Voltage - UL 250VAC
Filter Type Filtered (EMI, RFI) - Commercial
Fuse No
Number of Positions 3
Mounting Type Panel Mount, Flange
Termination Quick Connect - 0.250" (6.3mm)
Switch Features -
Features -
Fuse Holder, Drawer -
Panel Cutout Dimensions Rectangular - 30.48mm x 22.86mm
Panel Thickness -
Material Flammability Rating -
Ingress Protection -
Approvals CSA, UL, VDE
 
Additional Resources
Standard Package ? 40
Other Names 1609006-1
1EEJ1
CCM1220

19:36:19 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,93000 10,93
10 10,45200 104,52
25 9,50200 237,55
50 9,02700 451,35
100 8,78940 878,94
250 7,83920 1.959,80
500 7,36406 3.682,03
1.000 6,50888 6.508,88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback