Add To Favorites
Product Overview
Digi-Key Part Number CCM1669-ND
Quantity Available 115
Can ship immediately
Manufacturer

Manufacturer Part Number

6609003-4

Description PWR ENT RCPT IEC320-C14 PANEL QC
Expanded Description Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 10EBH1
EEA, EEB Series
Other Related Documents Corcom EMI/RFI Filter Selector Chart
Product Training Modules EMI/RFI Filters
3D Model 6609003-4.pdf
Catalog Page 1625 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Corcom Filters

Series EBH, Corcom
Packaging ? Bulk ?
Part Status Active
Connector Style IEC 320-C14
Connector Type Receptacle, Male Blades
Current - IEC 3A
Voltage - IEC 120/250VAC
Current - UL 3A
Voltage - UL 250VAC
Filter Type Filtered (EMI, RFI) - Commercial
Fuse No
Number of Positions 3
Mounting Type Panel Mount, Flange
Termination Quick Connect - 0.250" (6.3mm)
Switch Features -
Features Front or Rear Side Mount
Fuse Holder, Drawer -
Panel Cutout Dimensions Variable Size
Panel Thickness -
Material Flammability Rating -
Ingress Protection -
Approvals CSA, UL, VDE
 
Additional Resources
Standard Package ? 40
Other Names 10EBH1
10EBH1-ND
1609003-4
CCM1669

03:39:44 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 17,46000 17,46
10 16,21800 162,18
25 14,55440 363,86
50 14,13820 706,91
100 12,47500 1.247,50
250 11,64328 2.910,82
500 11,39380 5.696,90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback