Add To Favorites
Product Overview
Digi-Key Part Number 6-6609930-8-ND
Quantity Available 42
Can ship immediately
Manufacturer

Manufacturer Part Number

6-6609930-8

Description PWR ENT MOD RCPT IEC320-C14 PNL
Expanded Description Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets P Series Drawing
Other Related Documents Corcom EMI/RFI Filter Selector Chart
3D Model 6-6609930-8.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Corcom Filters

Series P, Corcom
Packaging ? Bulk ?
Part Status Active
Connector Style IEC 320-C14
Connector Type Receptacle, Male Blades - Module
Current - IEC 10A
Voltage - IEC 120VAC
Current - UL 10A
Voltage - UL 250VAC
Filter Type Filtered (EMI, RFI) - Commercial, Medical
Fuse Yes
Number of Positions 3
Mounting Type Panel Mount, Flange
Termination Quick Connect - 0.187" (4.7mm)
Switch Features -
Features Shielded
Fuse Holder, Drawer Fuse Holder, Twin Fused
Panel Cutout Dimensions Variable Size
Panel Thickness 0.031" ~ 0.114" (0.79mm ~ 2.90mm)
Material Flammability Rating -
Ingress Protection -
Approvals CSA, UL, VDE
 
You May Also Be Interested In
  • 11725-3 - Eaton | 283-3686-ND DigiKey Electronics
  • 11725-3
  • Eaton
  • PWR DISTRIB BLOCK 3POS 70A 600V
  • Unit Price 27,15000
  • 283-3686-ND
Additional Resources
Standard Package ? 16
Other Names 6-1609930-8
PE000DHXB
PE000DHXB-ND

07:33:08 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 23,52000 23,52
10 21,23500 212,35
25 20,34520 508,63
50 19,07360 953,68
100 18,43770 1.843,77
250 17,42052 4.355,13
500 16,91186 8.455,93

Submit a request for quotation on quantities greater than those displayed.

Send Feedback