Add To Favorites
Product Overview
Digi-Key Part Number CCM2053-ND
Quantity Available 341
Can ship immediately
Manufacturer

Manufacturer Part Number

4-1609037-2

Description LINE FILTER 250VAC 20A CHASS MNT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets Corcom HQ Series Brochure
20EHQ1 Drawing
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Corcom Filters

Series HQ
Part Status Active
Filter Type Single Phase
Configuration Two Stage
Voltage - Rated DC -
Voltage - Rated AC 250V
Voltage - Rated AC (Phase to Ground/Neutral) -
Voltage - Rated AC (Phase to Phase) -
Current 20A
Frequency - Operating 50/60Hz
Applications General Purpose
Approvals CSA, UR, VDE
Operating Temperature -10°C ~ 40°C
Mounting Type Chassis Mount
Termination Style Quick Connect
Inductance 6mH
 
Additional Resources
Standard Package ? 3
Other Names 20EHQ1
20EHQ1=F8371
CCM2053

22:32:49 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 77,24000 77,24
10 74,74900 747,49
25 72,25760 1.806,44
50 69,76600 3.488,30
100 67,27430 6.727,43

Submit a request for quotation on quantities greater than those displayed.

Send Feedback