Add To Favorites
Product Overview
Digi-Key Part Number 3EAH1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

3EAH1

Description PWR ENT RCPT IEC320-C14 PANEL QC
Expanded Description Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets EEA, EEB Series
3EAH1 Drawing
Other Related Documents Corcom EMI/RFI Filter Selector Chart
3D Model 6609002-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Corcom Filters

Series EAH, Corcom
Packaging ? Bulk ?
Part Status Active
Connector Style IEC 320-C14
Connector Type Receptacle, Male Blades
Current - IEC 3A
Voltage - IEC 120/250VAC
Current - UL 3A
Voltage - UL 250VAC
Filter Type Filtered (EMI, RFI) - Commercial, Medical
Fuse No
Number of Positions 3
Mounting Type Panel Mount, Flange
Termination Quick Connect - 0.250" (6.3mm)
Switch Features -
Features Front or Rear Side Mount
Fuse Holder, Drawer -
Panel Cutout Dimensions Variable Size
Panel Thickness -
Material Flammability Rating -
Ingress Protection -
Approvals CSA, UL, VDE
 
Additional Resources
Standard Package ? 40
Other Names 1609002-2
6609002-2

10:16:58 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 13,31000 13,31
10 12,10200 121,02
25 11,79960 294,99
50 10,89180 544,59
100 10,28680 1.028,68
250 9,37912 2.344,78
500 8,77400 4.387,00
1.000 8,04788 8.047,88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback