Add To Favorites
Product Overview
Digi-Key Part Number CCM1864-ND
Quantity Available 672
Can ship immediately
Manufacturer

Manufacturer Part Number

3-1609109-3

Description PWR ENT MOD RCPT IEC320-C14 PNL
Expanded Description Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets PM0S0DZXC Drawing
P Series Drawing
Other Related Documents Corcom EMI/RFI Filter Selector Chart
Product Training Modules P Series Power Line Filter
Featured Product P Series Power Entry Module
3D Model 3-1609109-3.pdf
Catalog Page 1622 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Corcom Filters

Series P, Corcom
Packaging ? Bulk ?
Part Status Active
Connector Style IEC 320-C14
Connector Type Receptacle, Male Blades - Module
Current - IEC 10A
Voltage - IEC 120VAC
Current - UL 10A
Voltage - UL 250VAC
Filter Type Filtered (EMI, RFI) - Commercial
Fuse Yes
Number of Positions 3
Mounting Type Panel Mount, Flange
Termination Quick Connect - 0.250" (6.3mm)
Switch Features Switch On-Off
Features Shielded
Fuse Holder, Drawer Fuse Holder, Twin Fused
Panel Cutout Dimensions Rectangular - 28.45mm x 55.91mm
Panel Thickness -
Material Flammability Rating -
Ingress Protection -
Approvals CSA, UL, VDE
 
Additional Resources
Standard Package ? 8
Other Names CCM1864
PM0S0DZXC

21:38:58 3/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 36,50000 36,50
10 32,94800 329,48
25 31,56720 789,18
50 29,59440 1.479,72
100 28,60790 2.860,79
250 27,02956 6.757,39

Submit a request for quotation on quantities greater than those displayed.

Send Feedback