Add To Favorites
Product Overview
Digi-Key Part Number CCM1900-ND
Quantity Available 192
Can ship immediately
Manufacturer

Manufacturer Part Number

2-1609114-9

Description PWR ENT MOD RCPT IEC320-C14 PNL
Expanded Description Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 15CUS1 Drawing
CU Series
Featured Product CU Series Power Entry Modules
Catalog Page 1621 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Corcom Filters

Series CU, Corcom
Packaging ? Bulk ?
Part Status Active
Connector Style IEC 320-C14
Connector Type Receptacle, Male Blades - Module
Current - IEC 15A
Voltage - IEC 120/250VAC
Current - UL 10A
Voltage - UL 250VAC
Filter Type Filtered (EMI, RFI) - Commercial
Fuse No
Number of Positions 3
Mounting Type Panel Mount, Snap-In
Termination Quick Connect - 0.189" (4.8mm)
Switch Features Switch On-Off
Features -
Fuse Holder, Drawer -
Panel Cutout Dimensions Rectangular - 28.10mm x 31.90mm
Panel Thickness 0.025" ~ 0.083" (0.63mm ~ 2.10mm)
Material Flammability Rating -
Ingress Protection -
Approvals CSA, UL, VDE
 
You May Also Be Interested In
Additional Resources
Standard Package ? 42
Other Names 15CUS1
CCM1900

01:41:22 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,27000 9,27
10 8,86800 88,68
25 8,06160 201,54
50 7,65860 382,93
100 7,45710 745,71
250 6,65096 1.662,74
500 6,24786 3.123,93
1.000 5,52231 5.522,31

Submit a request for quotation on quantities greater than those displayed.

Send Feedback