Add To Favorites
Product Overview
Digi-Key Part Number CCM1636-ND
Quantity Available 166
Can ship immediately
Manufacturer

Manufacturer Part Number

15EF1F

Description PWR ENT RCPT IEC320-C14 PANEL QC
Expanded Description Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 15EF1F
EF Series
Other Related Documents Corcom EMI/RFI Filter Selector Chart
Product Training Modules EMI/RFI Filters
3D Model 6609015-9.pdf
Catalog Page 1627 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Corcom Filters

Series EF, Corcom
Packaging ? Bulk ?
Part Status Active
Connector Style IEC 320-C14
Connector Type Receptacle, Male Blades
Current - IEC 15A
Voltage - IEC 120/250VAC
Current - UL 10A
Voltage - UL 250VAC
Filter Type Filtered (EMI, RFI) - Commercial
Fuse No
Number of Positions 3
Mounting Type Panel Mount, Flange
Termination Quick Connect - 0.250" (6.3mm)
Switch Features -
Features Front or Rear Side Mount
Fuse Holder, Drawer -
Panel Cutout Dimensions Variable Size
Panel Thickness -
Material Flammability Rating -
Ingress Protection -
Approvals CSA, UL, VDE
 
Additional Resources
Standard Package ? 40
Other Names 1609015-9
6609015-9
CCM1636

07:12:36 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 19,64000 19,64
10 18,24300 182,43
25 16,37120 409,28
50 15,90360 795,18
100 14,03260 1.403,26
250 13,09704 3.274,26
500 12,81640 6.408,20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback