Add To Favorites
Product Overview
Digi-Key Part Number CCM1637-ND
Quantity Available 112
Can ship immediately
Manufacturer

Manufacturer Part Number

10VW1

Description LINE FILTER 250VAC 10A CHASS MNT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 10VW1
V, W Series
Other Related Documents Corcom EMI/RFI Filter Selector Chart
Product Training Modules EMI/RFI Filters
3D Model 6609044-3.pdf
Catalog Page 1624 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Corcom Filters

Series W
Part Status Active
Filter Type Single Phase
Configuration Two Stage
Voltage - Rated DC -
Voltage - Rated AC 250V
Voltage - Rated AC (Phase to Ground/Neutral) -
Voltage - Rated AC (Phase to Phase) -
Current 10A
Frequency - Operating 50/60Hz
Applications General Purpose
Approvals CSA, UR, VDE
Operating Temperature -10°C ~ 40°C
Mounting Type Chassis Mount
Termination Style Quick Connect
Inductance 1.2mH
 
You May Also Be Interested In
Additional Resources
Standard Package ? 12
Other Names 1609044-3
6609044-3
CCM1637

03:26:41 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 31,80000 31,80
10 30,80100 308,01
25 29,80760 745,19
50 28,81380 1.440,69
100 27,82030 2.782,03
250 24,83960 6.209,90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback