Add To Favorites
Product Overview
Digi-Key Part Number CCM1320-ND
Quantity Available 28
Can ship immediately
Manufacturer

Manufacturer Part Number

10VB6

Description LINE FILTER 250VAC 10A CHASS MNT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 10VB6
B Series
Other Related Documents Corcom EMI/RFI Filter Selector Chart
Product Training Modules EMI/RFI Filters
3D Model 1-6609021-2.pdf
Catalog Page 1623 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Corcom Filters

Series B
Part Status Active
Filter Type Single Phase
Configuration Single Stage
Voltage - Rated DC -
Voltage - Rated AC 250V
Voltage - Rated AC (Phase to Ground/Neutral) -
Voltage - Rated AC (Phase to Phase) -
Current 10A
Frequency - Operating 50/60Hz
Applications General Purpose
Approvals CSA, UR, VDE
Operating Temperature -10°C ~ 40°C
Mounting Type Chassis Mount
Termination Style Threaded Post (8-32)
Inductance 495µH
 
Additional Resources
Standard Package ? 35
Other Names 1-1609021-2
1-6609021-2
CCM1320

16:20:47 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 18,41000 18,41
10 17,09000 170,90
25 14,46080 361,52
50 14,02260 701,13
100 13,14610 1.314,61
250 11,83152 2.957,88
500 11,39332 5.696,66

Submit a request for quotation on quantities greater than those displayed.

Send Feedback