Add To Favorites
Product Overview
Digi-Key Part Number A105655-ND
Quantity Available 1.981
Can ship immediately
Manufacturer

Manufacturer Part Number

CB10LV471M

Description TRIMMER 470 OHM 0.15W TH
Expanded Description 470 Ohm 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1 Turn Top Adjustment
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets CB10 Series
RoHS Information 1-1630480-3 Statement of Compliance
RoHS 2 Statement
Featured Product Citec Spindle Operated Potentiometers
3D Model 1-1630480-3.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series CB10, Citec
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 470
Power (Watts) 0.15W
Tolerance ±20%
Temperature Coefficient ±500ppm/°C
Number of Turns 1
Adjustment Type Top Adjustment
Resistive Material Carbon
Mounting Type Through Hole
Termination Style PC Pins
Size / Dimension Rectangular - 0.433" x 0.386" Face x 0.236" H (11.00mm x 9.80mm x 6.00mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1-1630480-3
1-1630480-3-ND
116304803
A105655

14:31:33 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
10 0,39800 3,98
50 0,31820 15,91
100 0,30490 30,49
250 0,27840 69,60
500 0,26514 132,57
1.000 0,21874 218,74
2.500 0,19886 497,14

Submit a request for quotation on quantities greater than those displayed.

Send Feedback