Add To Favorites
Product Overview
Digi-Key Part Number A107057CT-ND
Quantity Available 804
Can ship immediately
Manufacturer

Manufacturer Part Number

969973-3

Description CONN RCPT DUAL ENTRY 6POS .100"
Expanded Description 6 Position Receptacle, Bottom or Top Entry Connector Gold 0.100" (2.54mm) Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 969973 Drawing
RoHS Information 969973-3 Statement of Compliance
RoHS 2 Statement
3D Model 969973-3.pdf
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU HV-100
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Bottom or Top Entry
Number of Positions 6
Number of Positions Loaded All
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Height Stacking (Mating) -
Height Above Board 0.244" (6.20mm)
Mounting Type Surface Mount
Termination Solder
Contact Finish Gold
Contact Finish Thickness 31.5µin (0.80µm)
Features -
Color Black
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A107057CT

04:11:50 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,55000 2,55
10 2,31500 23,15
25 2,17360 54,34
50 2,07880 103,94
100 1,98440 198,44
250 1,79540 448,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A107057TR-ND
  • Minimum Quantity: 700
  • Quantity Available: 0
  • Unit Price: 1,50331
  • Digi-Reel® ? : A107057DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 804 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback