Add To Favorites
Product Overview
Digi-Key Part Number A123085CT-ND
Quantity Available 314
Can ship immediately
Manufacturer

Manufacturer Part Number

969028-2

Description FLACHSTECKER1,6X0,6
Expanded Description Contact Crimp Tab 20-24 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series MCP 1.5K
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Tab
Contact Termination Crimp
Wire Gauge 20-24 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A123085CT

01:29:56 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
10 0,39100 3,91
25 0,35200 8,80
50 0,31280 15,64
100 0,29980 29,98
250 0,27380 68,45
500 0,26076 130,38
1.000 0,21512 215,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A123085TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,19260
Send Feedback