Add To Favorites
Product Overview
Digi-Key Part Number A123074CT-ND
Quantity Available 70.541
Can ship immediately
Manufacturer

Manufacturer Part Number

963961-2

Description CONN QC TAB 20-24AWG 0.110 CRIMP
Expanded Description 0.110" (2.79mm) Quick Connect Male 20-24 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Fastin-Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Male
Tab Width 0.110" (2.79mm)
Tab Thickness 0.032" (0.81mm)
Tab Length -
Length - Overall -
Termination Crimp
Wire Gauge 20-24 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Copper
Contact Finish Tin
Insulation Diameter 0.045" ~ 0.063" (1.14mm ~ 1.60mm)
 
Additional Resources
Standard Package ? 1
Other Names A123074CT

17:43:53 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,19000 0,19
10 0,18200 1,82
25 0,15600 3,90
50 0,13620 6,81
100 0,12660 12,66
250 0,11204 28,01
500 0,10716 53,58
1.000 0,08767 87,67
2.500 0,08036 200,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A123074TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 70.000 - Immediate
  • Unit Price: 0,07084
Send Feedback