Add To Favorites
Product Overview
Digi-Key Part Number A124362CT-ND
Quantity Available 7.880
Can ship immediately
Manufacturer

Manufacturer Part Number

963715-1

Description CONN SOCKET 18-20AWG TIN CRIMP
Expanded Description Contact Crimp Socket 18-20 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Micro Quadlok
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 18-20 AWG
Contact Finish Tin
Contact Finish Thickness 31.5µin (0.80µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A124362CT

07:39:19 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,20000 0,20
10 0,18600 1,86
25 0,15880 3,97
50 0,13900 6,95
100 0,12900 12,90
250 0,11412 28,53
500 0,10916 54,58
1.000 0,08932 89,32
2.500 0,08188 204,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A124362TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,06541
  • Bulk ? : 963729-1-ND
  • Minimum Quantity: 5.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,18054
Send Feedback