Add To Favorites
Product Overview
Digi-Key Part Number A123072CT-ND
Quantity Available 4.458
Can ship immediately
Manufacturer

Manufacturer Part Number

963709-1

Description STD-POW-TIM CONTACT
Expanded Description Contact Crimp Socket 10-11 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Standard Power Timer
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Power
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 10-11 AWG
Contact Finish Tin
Contact Finish Thickness -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A123072CT

12:06:16 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,67000 0,67
10 0,63300 6,33
25 0,56920 14,23
50 0,50620 25,31
100 0,48510 48,51
250 0,44288 110,72
500 0,42180 210,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A123072TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,30675
Send Feedback