Add To Favorites
Product Overview
Digi-Key Part Number A122189CT-ND
Quantity Available 17.147
Can ship immediately
Manufacturer

Manufacturer Part Number

962942-1

Description CONN RCPT CONT 24-20AWG TIN
Expanded Description Contact Crimp Socket 20-24 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 962942 Drawing
RoHS Information 962942-1 Statement of Compliance
RoHS 2 Statement
3D Model 962942-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Micro Timer II
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 20-24 AWG
Contact Finish Tin
Contact Finish Thickness -
 
Additional Resources
Standard Package ? 1
Other Names A122189CT

18:11:06 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 0,31
10 0,29000 2,90
25 0,24840 6,21
50 0,21120 10,56
100 0,20280 20,28
250 0,18208 45,52
500 0,17382 86,91
1.000 0,14485 144,85
2.500 0,13244 331,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A122189TR-ND
  • Minimum Quantity: 7.000
  • Quantity Available: 14.000 - Immediate
  • Unit Price: 0,11287
Send Feedback