Add To Favorites
Product Overview
Digi-Key Part Number A111665CT-ND
Quantity Available 1.838
Can ship immediately
Manufacturer

Manufacturer Part Number

962835-1

Description CONN QC RCPT 13.5-17AWG 0.375
Expanded Description 0.375" (9.53mm) Quick Connect Female 13.5-17 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 25 Weeks
Documents & Media
Datasheets 962835 Drawing
RoHS Information 962835-1 Statement of Compliance
RoHS 2 Statement
3D Model 962835-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Fastin-Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.375" (9.53mm)
Tab Thickness 0.048" (1.22mm)
Tab Length 0.465" (11.80mm)
Length - Overall 1.063" (27.00mm)
Termination Crimp
Wire Gauge 13.5-17 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Phosphor Bronze
Contact Finish -
Insulation Diameter 0.094" ~ 0.146" (2.39mm ~ 3.71mm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A111665CT

06:34:29 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,51000 0,51
10 0,48500 4,85
25 0,41640 10,41
50 0,35400 17,70
100 0,34010 34,01
250 0,30544 76,36
500 0,29154 145,77
1.000 0,24296 242,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A111665TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,20952
Send Feedback