Add To Favorites
Product Overview
Digi-Key Part Number A111655CT-ND
Quantity Available 2.745
Can ship immediately
Manufacturer

Manufacturer Part Number

927893-1

Description CONN QC TAB 12-15AWG 0.110 CRIMP
Expanded Description 0.110" (2.79mm) Quick Connect Male 12-15 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 29 Weeks
Documents & Media
Datasheets 1670467 Drawing
RoHS Information 927893-1 Statement of Compliance
RoHS 2 Statement
3D Model 927893-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Fastin-Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Male
Tab Width 0.110" (2.79mm)
Tab Thickness 0.032" (0.81mm)
Tab Length -
Length - Overall -
Termination Crimp
Wire Gauge 12-15 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Copper
Contact Finish Tin
Insulation Diameter 0.091" ~ 0.138" (2.31mm ~ 3.51mm)
 
For Use With
Tooling
Additional Resources
Standard Package ? 1
Other Names A111655CT

15:13:35 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,22000 0,22
10 0,21100 2,11
25 0,18000 4,50
50 0,15760 7,88
100 0,14630 14,63
250 0,12940 32,35
500 0,12380 61,90
1.000 0,10128 101,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A111655TR-ND
  • Minimum Quantity: 3.250
  • Quantity Available: 0
  • Unit Price: 0,08440
Send Feedback