Add To Favorites
Product Overview
Digi-Key Part Number A107052CT-ND
Quantity Available 7.755
Can ship immediately
Manufacturer

Manufacturer Part Number

927773-3

Description CONN SOCKET 13-17AWG TIN CRIMP
Expanded Description Contact Crimp Socket 13-17 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Junior Power Timer
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Power
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 13-17 AWG
Contact Finish Tin
Contact Finish Thickness 39µin (1.00µm)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names A107052CT

09:18:39 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,76000 0,76
10 0,71200 7,12
25 0,64080 16,02
50 0,56940 28,47
100 0,54580 54,58
250 0,49832 124,58
500 0,47460 237,30
1.000 0,39154 391,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A107052TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,32359
  • Box : 927781-3-ND
  • Minimum Quantity: 24.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,35612
Send Feedback