Add To Favorites
Product Overview
Digi-Key Part Number A105114CT-ND
Quantity Available 3.619
Can ship immediately
Manufacturer

Manufacturer Part Number

927768-1

Description CONN SOCKET 13-17 AWG TIN
Expanded Description Contact Crimp Socket 13-17 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Junior Power Timer
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Power
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 13-17 AWG
Contact Finish Tin
Contact Finish Thickness 39µin (1.00µm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A105114CT

18:59:30 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,76000 0,76
10 0,66500 6,65
25 0,62600 15,65
50 0,59960 29,98
100 0,57360 57,36
250 0,52144 130,36
500 0,46928 234,64
1.000 0,41714 417,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A105114TR-ND
  • Minimum Quantity: 3.300
  • Quantity Available: 3.300 - Immediate
  • Unit Price: 0,34367
  • Box : 927777-1-ND
  • Minimum Quantity: 96.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,27461
Send Feedback