Add To Favorites
Product Overview
Digi-Key Part Number A107206CT-ND
Quantity Available 143.989
Can ship immediately
Manufacturer

Manufacturer Part Number

926933-2

Description CONN SPLICE 17-18 AWG CRIMP
Expanded Description Terminal Crimpband, Open Band Connector Crimp 17-18 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 926933 Drawing
RoHS Information 926933-2 Statement of Compliance
RoHS 2 Statement
3D Model 926933-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Crimpband, Open Band
Number of Wire Entries Varies by Wire Size
Termination Crimp
Wire Gauge 17-18 AWG
Insulation Non-Insulated
Features Serrated Mating Area
Color -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A107206CT

18:00:29 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,05200 0,52
25 0,03840 0,96
50 0,03300 1,65
100 0,03190 3,19
250 0,02752 6,88
500 0,02646 13,23
1.000 0,02314 23,14
2.500 0,02094 52,34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A107206TR-ND
  • Minimum Quantity: 30.000
  • Quantity Available: 120.000 - Immediate
  • Unit Price: 0,01452
Send Feedback