Add To Favorites
Product Overview
Digi-Key Part Number A29314CT-ND
Quantity Available 3.804
Can ship immediately
Manufacturer

Manufacturer Part Number

917803-3

Description CONN TAB 10-12AWG CRIMP 30GOLD
Expanded Description Contact Crimp Tab 10-12 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 23 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Dynamic D-5
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Tab
Contact Termination Crimp
Wire Gauge 10-12 AWG
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
For Use With
Tooling
Additional Resources
Standard Package ? 1
Other Names A29314CT

21:36:00 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,87000 1,87
10 1,69500 16,95
25 1,59160 39,79
50 1,52260 76,13
100 1,45330 145,33
250 1,31492 328,73
500 1,21112 605,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A29314TR-ND
  • Minimum Quantity: 1.200
  • Quantity Available: 3.600 - Immediate
  • Unit Price: 0,94373
  • Bulk ? : A29314-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.201 - Immediate
  • Unit Price: 2,12000
Send Feedback