Add To Favorites
Product Overview
Digi-Key Part Number A29311CT-ND
Quantity Available 2.093
Can ship immediately
Manufacturer

Manufacturer Part Number

917802-2

Description CONN TAB 14-16AWG CRIMP 15GOLD
Expanded Description Contact Crimp Tab 14-16 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Dynamic D-5
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Tab
Contact Termination Crimp
Wire Gauge 14-16 AWG
Contact Finish Gold
Contact Finish Thickness 15µin (0.38µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A29311CT

02:43:45 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,46000 1,46
10 1,28000 12,80
25 1,20480 30,12
50 1,15440 57,72
100 1,10420 110,42
250 1,00388 250,97
500 0,90350 451,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A29311TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 0,68447
  • Bulk ? : A29311-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.746 - Immediate
  • Unit Price: 1,16000
Send Feedback