Add To Favorites
Product Overview
Digi-Key Part Number A107131CT-ND
Quantity Available 15.570
Can ship immediately
Manufacturer

Manufacturer Part Number

917683-1

Description CONN SOCKET 20-22AWG TIN CRIMP
Expanded Description Contact Crimp Socket 20-22 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 917683 Drawing
RoHS Information 917683-1 Statement of Compliance
RoHS 2 Statement
3D Model 917683-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 20-22 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A107131CT

23:39:44 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,11000 0,11
10 0,10400 1,04
25 0,07720 1,93
50 0,06620 3,31
100 0,06390 6,39
250 0,05512 13,78
500 0,05294 26,47
1.000 0,04632 46,32
2.500 0,04191 104,77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A107131TR-ND
  • Minimum Quantity: 8.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,03509
  • Bulk ? : 316400-1-ND
  • Minimum Quantity: 5.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,23126
Send Feedback