Add To Favorites
Product Overview
Digi-Key Part Number A99439CT-ND
Quantity Available 3.251
Can ship immediately
Manufacturer

Manufacturer Part Number

9-215464-0

Description CONN HEADER 20POS VERT DL TIN
Expanded Description 20 Positions Header, Shrouded Connector 0.100" (2.54mm) Through Hole Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Micro-MaTch
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Shrouded
Contact Type Male Pin
Pitch 0.100" (2.54mm)
Number of Positions 20
Number of Positions Loaded All
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Mounting Type Through Hole
Termination Press-Fit
Fastening Type -
Features -
Contact Mating Length -
Contact Finish Tin
Contact Finish Thickness -
Color Red
 
Additional Resources
Standard Package ? 1
Other Names A99439CT

23:20:47 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,56000 2,56
10 2,32400 23,24
25 2,18200 54,55
50 2,08700 104,35
100 1,99210 199,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A99439TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 1,63848
  • Tape & Reel (TR) ? : A111126TR-ND
  • Minimum Quantity: 7.500
  • Quantity Available: 0
  • Unit Price: 0,75900
  • Cut Tape (CT) ? : A111126CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.601 - Immediate
  • Unit Price: 1,70000
Send Feedback