Add To Favorites
Product Overview
Digi-Key Part Number A111648CT-ND
Quantity Available 51.626
Can ship immediately
Manufacturer

Manufacturer Part Number

88976-5

Description CONTACT FLAT FLEX PIN GOLD
Expanded Description Contact Crimp Pin Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 88976
RoHS Information 88976-5 Statement of Compliance
RoHS 2 Statement
3D Model 88976-5.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge -
Contact Finish Gold
Contact Finish Thickness 15µin (0.38µm)
 
Additional Resources
Standard Package ? 1
Other Names A111648CT

10:48:48 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,48000 0,48
10 0,45200 4,52
25 0,38760 9,69
50 0,32960 16,48
100 0,31650 31,65
250 0,28428 71,07
500 0,27136 135,68
1.000 0,22613 226,13
2.500 0,20675 516,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A111648TR-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 45.000 - Immediate
  • Unit Price: 0,15858
Send Feedback