Add To Favorites
Product Overview
Digi-Key Part Number A100837CT-ND
Quantity Available 19.677
Can ship immediately
Manufacturer

Manufacturer Part Number

86432-1

Description CONN SOCKET CONTACT TIN PCB
Expanded Description Contact Solder, PCB Socket Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets 86432
RoHS Information 86432-1 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod I
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Solder, PCB
Wire Gauge -
Contact Finish Tin
Contact Finish Thickness 78.7µin (2.00µm)
 
Additional Resources
Standard Package ? 1
Other Names A100837CT

09:12:19 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,24000 0,24
10 0,22400 2,24
25 0,19200 4,80
50 0,16300 8,15
100 0,15660 15,66
250 0,14060 35,15
500 0,13424 67,12
1.000 0,11186 111,86
2.500 0,10228 255,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 86434-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.977 - Immediate
  • Unit Price: 0,32000
  • Tape & Reel (TR) ? : A100837TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,09443
Send Feedback