Add To Favorites
Product Overview
Digi-Key Part Number A121614-ND
Quantity Available 693
Can ship immediately
Manufacturer

Manufacturer Part Number

840-AG11D-ESL-LF

Description CONN IC DIP SOCKET 40POS GOLD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 1571552 Drawing
RoHS Information 3-1571552-2 Statement of Compliance
RoHS 2 Statement
3D Model 3-1571552-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series 800
Packaging ? Tube ?
Part Status Active
Type DIP, 0.6" (15.24mm) Row Spacing
Number of Positions or Pins (Grid) 40 (2 x 20)
Pitch - Mating 0.100" (2.54mm)
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Contact Material - Mating Beryllium Copper
Mounting Type Through Hole
Features Open Frame
Termination Solder
Pitch - Post 0.100" (2.54mm)
Contact Finish - Post Gold
Contact Finish Thickness - Post Flash
Contact Material - Post Copper
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Operating Temperature -55°C ~ 105°C
Termination Post Length 0.125" (3.18mm)
Material Flammability Rating UL94 V-0
Current Rating -
Contact Resistance 10 mOhm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 12
Other Names 3-1571552-2
3-1571552-2-ND
A121614

11:54:30 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,52000 4,52
10 4,33900 43,39
50 3,79680 189,84
100 3,61600 361,60
250 3,16408 791,02
500 3,07366 1.536,83
1.000 2,62165 2.621,65
2.500 2,44084 6.102,11

Submit a request for quotation on quantities greater than those displayed.

Send Feedback