Add To Favorites
Product Overview
Digi-Key Part Number A115159-ND
Quantity Available 1.011
Can ship immediately
Manufacturer

Manufacturer Part Number

832-AG11D-ESL-LF

Description CONN IC DIP SOCKET 32POS GOLD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 1571552 Drawing
RoHS Information 3-1571552-0 Statement of Compliance
RoHS 2 Statement
3D Model 3-1571552-0.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series 800
Packaging ? Tube ?
Part Status Active
Type DIP, 0.6" (15.24mm) Row Spacing
Number of Positions or Pins (Grid) 32 (2 x 16)
Pitch - Mating 0.100" (2.54mm)
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Contact Material - Mating Copper Alloy
Mounting Type Through Hole
Features Open Frame
Termination Solder
Pitch - Post 0.100" (2.54mm)
Contact Finish - Post Tin-Lead
Contact Finish Thickness - Post -
Contact Material - Post Copper Alloy
Housing Material Polyester
Operating Temperature -55°C ~ 105°C
Termination Post Length 0.125" (3.18mm)
Material Flammability Rating UL94 V-0
Current Rating 3A
Contact Resistance 10 mOhm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 15
Other Names 3-1571552-0
3-1571552-0-ND
A115159

12:56:53 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,63000 3,63
10 3,48900 34,89
50 3,05260 152,63
100 2,90730 290,73
250 2,54388 635,97
500 2,47120 1.235,60
1.000 2,10778 2.107,78
2.500 1,96242 4.906,05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback