Add To Favorites
Product Overview
Digi-Key Part Number A121772-ND
Quantity Available 2.758
Can ship immediately
Manufacturer

Manufacturer Part Number

826656-3

Description CONN HEADR BRKWY 6POS VERT GOLD
Expanded Description 6 Positions Header, Breakaway Connector 0.100" (2.54mm) Through Hole Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets AMPMOU II Drawing
RoHS Information 826656-3 Statement of Compliance
RoHS 2 Statement
3D Model 826656-3.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod II
Packaging ? Bulk ?
Part Status Active
Connector Type Header, Breakaway
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Shrouding Unshrouded
Number of Positions 6
Number of Positions Loaded All
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Features -
Contact Length - Mating 0.228" (5.80mm)
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 3.9µin (0.10µm)
Insulation Color Green
Ingress Protection -
 
Additional Resources
Standard Package ? 1.008
Other Names 826656-3-ND
A121772

14:15:43 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,61500 6,15
50 0,55520 27,76
100 0,53090 53,09
250 0,48268 120,67
500 0,43438 217,19
1.000 0,38612 386,12
2.500 0,34992 874,81
5.000 0,33786 1.689,28

Submit a request for quotation on quantities greater than those displayed.

Send Feedback