Add To Favorites
Product Overview
Digi-Key Part Number 8-531341-0-ND
Quantity Available 3.154
Can ship immediately
Manufacturer

Manufacturer Part Number

8-531341-0

Description CONN EDGE DUAL FMALE 56POS 0.125
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 531341
RoHS Information 8-531341-0 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Standard Edge II
Packaging ? Bulk ?
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row -
Number of Positions 56
Card Thickness 0.054" ~ 0.070" (1.37mm ~ 1.78mm)
Number of Rows 2
Pitch 0.125" (3.18mm)
Features -
Mounting Type Through Hole
Termination Solder
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Contact Type -
Color Black
Flange Feature Top Mount Opening, Unthreaded, 0.128" (3.25mm) Dia
Operating Temperature -55°C ~ 85°C
Material - Insulation Polyester, Glass Filled
Read Out Dual
 
You May Also Be Interested In
Additional Resources
Standard Package ? 90
Other Names 85313410

11:40:24 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,07000 6,07
10 5,81900 58,19
50 5,06020 253,01
100 4,80710 480,71
250 4,30108 1.075,27
500 4,04808 2.024,04
1.000 3,79508 3.795,08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback