Add To Favorites
Product Overview
Digi-Key Part Number 8-34138-2-ND
Quantity Available 2.524
Can ship immediately
Manufacturer

Manufacturer Part Number

8-34138-2

Description CONN INLINE 10-12 AWG CRIMP
Expanded Description Terminal Inline, Individual Openings (Parallel) Connector Crimp 10-12 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Solistrand
Packaging ? Bulk ?
Part Status Active
Terminal Type Inline, Individual Openings (Parallel)
Number of Wire Entries 2
Termination Crimp
Wire Gauge 10-12 AWG
Insulation Non-Insulated
Features Brazed Seam, Serrated Mating Area
Color -
 
Tooling
Additional Resources
Standard Package ? 50
Other Names 8341382

19:42:18 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,61600 6,16
25 0,57960 14,49
50 0,55560 27,78
100 0,53150 53,15
250 0,48316 120,79
500 0,43484 217,42
1.000 0,38653 386,53
2.500 0,35030 875,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : A27195-ND
  • Minimum Quantity: 1
  • Quantity Available: 22.252 - Immediate
  • Unit Price: 0,21000
Send Feedback