Add To Favorites
Product Overview
Digi-Key Part Number A99430CT-ND
Quantity Available 1.437
Can ship immediately
Manufacturer

Manufacturer Part Number

8-338069-4

Description CONN FMALE-ON-BRD 14POS VERT SMD
Expanded Description 14 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Micro-MaTch
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle
Contact Type Forked
Style Board to Board or Cable
Number of Positions 14
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Friction Lock
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Insulation Color Red
Insulation Height 0.209" (5.30mm)
Contact Length - Post -
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Pick and Place
Current Rating -
Voltage Rating 100VDC
Applications Automotive, General Purpose
Insulation Material Polyamide (PA46), Nylon 4/6, Glass Filled
Contact Shape -
Contact Material Phosphor Bronze
Contact Finish Thickness - Post -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A99430CT

10:46:20 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,70000 3,70
10 3,54800 35,48
25 3,25320 81,33
50 3,10500 155,25
100 2,95720 295,72
250 2,58756 646,89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A99430TR-ND
  • Minimum Quantity: 900
  • Quantity Available: 900 - Immediate
  • Unit Price: 2,08349
  • Digi-Reel® ? : A99430DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.437 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : A110960TR-ND
  • Minimum Quantity: 1.800
  • Quantity Available: 0
  • Unit Price: 1,55540
  • Cut Tape (CT) ? : A110960CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.686 - Immediate
  • Unit Price: 3,06000
Send Feedback