Add To Favorites
Product Overview
Digi-Key Part Number A99442CT-ND
Quantity Available 3.604
Can ship immediately
Manufacturer

Manufacturer Part Number

8-215464-4

Description CONN HEADER 14POS VERT DL TIN
Expanded Description 14 Positions Header Connector 0.100" (2.54mm) Through Hole Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Micro-MaTch
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Shrouding Shrouded - 4 Wall
Number of Positions 14
Number of Positions Loaded All
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Mounting Type Through Hole
Termination Press-Fit, Solder
Fastening Type Latch Lock
Features -
Contact Length - Mating -
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 118.1µin (3.00µm)
Insulation Color Red
Ingress Protection -
 
Additional Resources
Standard Package ? 1
Other Names A99442CT

17:40:57 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,89000 1,89
10 1,71500 17,15
25 1,61000 40,25
50 1,53960 76,98
100 1,46980 146,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A99442TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 3.500 - Immediate
  • Unit Price: 1,20888
  • Tape & Reel (TR) ? : A110883TR-ND
  • Minimum Quantity: 7.500
  • Quantity Available: 0
  • Unit Price: 0,55948
  • Cut Tape (CT) ? : A110883CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.643 - Immediate
  • Unit Price: 1,28000
Send Feedback