Add To Favorites
Product Overview
Digi-Key Part Number A100906CT-ND
Quantity Available 38.599
Can ship immediately
Manufacturer

Manufacturer Part Number

794219-1

Description CONN SOCKET MINI UMNL2 22-26AWG
Expanded Description Contact Crimp Socket 22-26 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 794219
RoHS Information 794219-1 Statement of Compliance
RoHS 2 Statement
3D Model 794219-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Mini-Universal MATE-N-LOK II
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 22-26 AWG
Contact Finish Tin
Contact Finish Thickness -
 
Additional Resources
Standard Package ? 1
Other Names A100906CT

02:37:52 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,13000 0,13
10 0,12200 1,22
25 0,09080 2,27
50 0,07820 3,91
100 0,07550 7,55
250 0,06508 16,27
500 0,06248 31,24
1.000 0,05467 54,67
2.500 0,04947 123,67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100906TR-ND
  • Minimum Quantity: 7.000
  • Quantity Available: 35.000 - Immediate
  • Unit Price: 0,04260
Send Feedback