Add To Favorites
Product Overview
Digi-Key Part Number A100823CT-ND
Quantity Available 35.448
Can ship immediately
Manufacturer

Manufacturer Part Number

794000-1

Description CONN SOCKET 26-24AWG TIN
Expanded Description Contact Crimp Socket 24-26 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 794000
RoHS Information 794000-1 Statement of Compliance
RoHS 2 Statement
3D Model 794000-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series MR (Miniature Rectangular)
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 24-26 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
Tooling
Additional Resources
Standard Package ? 1
Other Names A100823CT

06:19:00 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,25000 0,25
10 0,23600 2,36
25 0,20160 5,04
50 0,17640 8,82
100 0,16380 16,38
250 0,14496 36,24
500 0,13866 69,33
1.000 0,11344 113,44
2.500 0,10399 259,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100823TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,08308
  • Bulk ? : A25441-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.399 - Immediate
  • Unit Price: 0,36000
Send Feedback