Add To Favorites
Product Overview
Digi-Key Part Number A97460CT-ND
Quantity Available 649
Can ship immediately
Manufacturer

Manufacturer Part Number

788862-1

Description CONN XFP 30POS 15GOLD SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Style Receptacle
Connector Type XFP
Number of Positions 30
Mounting Type Surface Mount, Right Angle
Termination Solder
Features Board Guide
Contact Finish Gold
Contact Finish Thickness 15µin (0.38µm)
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A97460CT

05:34:28 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,79000 5,79
10 5,54600 55,46
50 4,82240 241,12
100 4,58120 458,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A97460TR-ND
  • Minimum Quantity: 480
  • Quantity Available: 480 - Immediate
  • Unit Price: 3,72633
  • Digi-Reel® ? : A97460DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 649 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback